


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Instrumentation Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | SO-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 15uV | |
| Input Offset Current(Ios) | 450pA | |
| Output Current | 27mA | |
| Input Offset Voltage Drift(Vos TC) | 300nV/℃ | |
| Slew Rate | 1.2V/us | |
| Quiescent Current(Iq) | 1.3mA | |
| Power Supply Rejection Ratio (PSRR) | 105dB | |
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| -3dB Bandwidth | 1MHz | |
| Number of Channels | 1 | |
| Gain Error | 0.4% | |
| Input Voltage Noise Density | 7.5nV/√Hz@1kHz | |
| Settling time | 14us | |
| Features | External resistor gain、ESD protection | |
| Ib - Input Bias Current | 50pA | |
| Input Offset Current Drift (Ios TC) | 0.3pA/℃ | |
| Dual Supply | -18V~18V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LT1167AIS8-1#PBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Instrumentation Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | SO-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 15uV | |
| Input Offset Current(Ios) | 450pA | |
| Output Current | 27mA | |
| Input Offset Voltage Drift(Vos TC) | 300nV/℃ | |
| Slew Rate | 1.2V/us | |
| Quiescent Current(Iq) | 1.3mA | |
| Power Supply Rejection Ratio (PSRR) | 105dB | |
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| -3dB Bandwidth | 1MHz | |
| Number of Channels | 1 | |
| Gain Error | 0.4% | |
| Input Voltage Noise Density | 7.5nV/√Hz@1kHz | |
| Settling time | 14us | |
| Features | External resistor gain、ESD protection | |
| Ib - Input Bias Current | 50pA | |
| Input Offset Current Drift (Ios TC) | 0.3pA/℃ | |
| Dual Supply | -18V~18V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LT1167AIS8-1#PBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LT1167AIS8-1#PBF datasheets or manufacturer documentation.
Datasheet: LT1167AIS8-1#PBF Datasheet (PDF)
The LT1167AIS8-1#PBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.