
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | Analog Devices | |
| Package | SO-24-300mil | |
| Operating Temperature | -40℃~+85℃ | |
| Driven Configuration | Half-Bridge、Full-Bridge | |
| Current - Output High(IOH) | 1.5A | |
| Number of Drivers | 4 | |
| Load Type | MOSFET | |
| Quiescent Current(Iq) | 11mA | |
| Fall Time | 60ns | |
| Rise Time | 130ns | |
| Voltage - Supply | 10V~15V | |
| Features | Under Voltage Protection | |
| Current - Output Low(IOL) | 1.5A |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LT1162CSW#TRPBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | Analog Devices | |
| Package | SO-24-300mil | |
| Operating Temperature | -40℃~+85℃ | |
| Driven Configuration | Half-Bridge、Full-Bridge | |
| Current - Output High(IOH) | 1.5A | |
| Number of Drivers | 4 | |
| Load Type | MOSFET | |
| Quiescent Current(Iq) | 11mA | |
| Fall Time | 60ns | |
| Rise Time | 130ns | |
| Voltage - Supply | 10V~15V | |
| Features | Under Voltage Protection | |
| Current - Output Low(IOL) | 1.5A |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LT1162CSW#TRPBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LT1162CSW#TRPBF datasheets or manufacturer documentation.
Datasheet: LT1162CSW#TRPBF Datasheet (PDF)
The LT1162CSW#TRPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.