


- Manufacturer
- MFR.Part #
- LT1161IN#PBF
- JLCPCB Part #
- C662906
- Package
- PDIP-20
- Description
- -40℃~+85℃ 4 8V~48V High Side MOSFET Over Current Protection、Short Circuit Protection PDIP-20 Gate Drivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | Analog Devices | |
| Package | PDIP-20 | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay tpHL | 75us | |
| Driven Configuration | High Side | |
| Number of Drivers | 4 | |
| Load Type | MOSFET | |
| Input Logic Level - Low | 800mV | |
| Input Logic Level - High | 2V | |
| Voltage - Supply | 8V~48V | |
| Features | Over Current Protection、Short Circuit Protection、Charge pump boost | |
| Propagation Delay tpLH | 220us |

* Images are for reference only
LT1161IN#PBF
Extended- Manufacturer
- MFR.Part #
- LT1161IN#PBF
- JLCPCB Part #
- C662906
- Package
- PDIP-20
- Description
- -40℃~+85℃ 4 8V~48V High Side MOSFET Over Current Protection、Short Circuit Protection PDIP-20 Gate Drivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- LT1161IN#PBF
- JLCPCB Part #
- C662906
- Package
- PDIP-20
- Description
- -40℃~+85℃ 4 8V~48V High Side MOSFET Over Current Protection、Short Circuit Protection PDIP-20 Gate Drivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LT1161IN#PBF Specifications
LT1161IN#PBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | Analog Devices | |
| Package | PDIP-20 | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay tpHL | 75us | |
| Driven Configuration | High Side | |
| Number of Drivers | 4 | |
| Load Type | MOSFET | |
| Input Logic Level - Low | 800mV | |
| Input Logic Level - High | 2V | |
| Voltage - Supply | 8V~48V | |
| Features | Over Current Protection、Short Circuit Protection、Charge pump boost | |
| Propagation Delay tpLH | 220us |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LT1161IN#PBF. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LT1161IN#PBF Documents
LT1161IN#PBF datasheets or manufacturer documentation.
Datasheet: LT1161IN#PBF Datasheet (PDF)
LT1161IN#PBF Schematic Symbol & PCB Footprint
The LT1161IN#PBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.