
- Manufacturer
- MFR.Part #
- LT1134ACN#PBF
- JLCPCB Part #
- C662859
- Package
- PDIP-24
- Description
- 0℃~+70℃ 4 4 4.5V~5.5V Transceiver PDIP-24 RS232 ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/RS232 ICs | |
| Manufacturer | Analog Devices | |
| Package | PDIP-24 | |
| Operating Temperature | 0℃~+70℃ | |
| Type | Transceiver | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Drivers | 4 | |
| Number of Receivers | 4 |

* Images are for reference only
LT1134ACN#PBF
Extended- Manufacturer
- MFR.Part #
- LT1134ACN#PBF
- JLCPCB Part #
- C662859
- Package
- PDIP-24
- Description
- 0℃~+70℃ 4 4 4.5V~5.5V Transceiver PDIP-24 RS232 ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- LT1134ACN#PBF
- JLCPCB Part #
- C662859
- Package
- PDIP-24
- Description
- 0℃~+70℃ 4 4 4.5V~5.5V Transceiver PDIP-24 RS232 ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LT1134ACN#PBF Specifications
LT1134ACN#PBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/RS232 ICs | |
| Manufacturer | Analog Devices | |
| Package | PDIP-24 | |
| Operating Temperature | 0℃~+70℃ | |
| Type | Transceiver | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Drivers | 4 | |
| Number of Receivers | 4 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LT1134ACN#PBF. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LT1134ACN#PBF Documents
LT1134ACN#PBF datasheets or manufacturer documentation.
Datasheet: LT1134ACN#PBF Datasheet (PDF)
LT1134ACN#PBF Schematic Symbol & PCB Footprint
The LT1134ACN#PBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.