Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Mixers
  6. HMC8193LC4TR-R5
HMC8193LC4TR-R5 - 1
HMC8193LC4TR-R5 - 2
HMC8193LC4TR-R5 - 3
Extended1/3
* Images are for reference only
HMC8193LC4TR-R5
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
HMC8193LC4TR-R5
JLCPCB Part #
C662758
Package
QFN-24-EP(4x4)
Description
-40℃~+85℃ -9dB 0Hz~4GHz 11.5dB 13dBm 2 2.5GHz~8.5GHz 2.5GHz~8.5GHz 20dBm 38dB 48dB Image rejection、I/Q quadrature mixing、Single-ended/Differential Interface Integration QFN-24-EP(4x4) RF Mixers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Mixers
ManufacturerAnalog Devices
PackageQFN-24-EP(4x4)
Operating Temperature-40℃~+85℃
RF Frequency Range2.5GHz~8.5GHz
IP320dBm
LO Frequency Range2.5GHz~8.5GHz
Number of Channels2
IF Frequency Range0Hz~4GHz
Isolation(L-I)38dB
Gain/Loss-9dB
FeaturesImage rejection、I/Q quadrature mixing、Single-ended/Differential Interface Integration
P1dB13dBm
Noise Figure11.5dB
Isolation(L-R)48dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Mixers
  6. HMC8193LC4TR-R5
HMC8193LC4TR-R5

* Images are for reference only

HMC8193LC4TR-R5

Extended
Manufacturer

Analog Devices

MFR.Part #
HMC8193LC4TR-R5
JLCPCB Part #
C662758
Package
QFN-24-EP(4x4)
Description
-40℃~+85℃ -9dB 0Hz~4GHz 11.5dB 13dBm 2 2.5GHz~8.5GHz 2.5GHz~8.5GHz 20dBm 38dB 48dB Image rejection、I/Q quadrature mixing、Single-ended/Differential Interface Integration QFN-24-EP(4x4) RF Mixers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HMC8193LC4TR-R5

* Images are for reference only

HMC8193LC4TR-R5
Extended
Manufacturer

Analog Devices

MFR.Part #
HMC8193LC4TR-R5
JLCPCB Part #
C662758
Package
QFN-24-EP(4x4)
Description
-40℃~+85℃ -9dB 0Hz~4GHz 11.5dB 13dBm 2 2.5GHz~8.5GHz 2.5GHz~8.5GHz 20dBm 38dB 48dB Image rejection、I/Q quadrature mixing、Single-ended/Differential Interface Integration QFN-24-EP(4x4) RF Mixers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HMC8193LC4TR-R5 Specifications

HMC8193LC4TR-R5 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Mixers
ManufacturerAnalog Devices
PackageQFN-24-EP(4x4)
Operating Temperature-40℃~+85℃
RF Frequency Range2.5GHz~8.5GHz
IP320dBm
LO Frequency Range2.5GHz~8.5GHz
Number of Channels2
IF Frequency Range0Hz~4GHz
Isolation(L-I)38dB
Gain/Loss-9dB
FeaturesImage rejection、I/Q quadrature mixing、Single-ended/Differential Interface Integration
P1dB13dBm
Noise Figure11.5dB
Isolation(L-R)48dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HMC8193LC4TR-R5. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HMC8193LC4TR-R5 Documents

HMC8193LC4TR-R5 datasheets or manufacturer documentation.

Datasheet: HMC8193LC4TR-R5 Datasheet (PDF)

HMC8193LC4TR-R5 Schematic Symbol & PCB Footprint

The HMC8193LC4TR-R5 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.