
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Texas Instruments | |
| Package | - | |
| Clock Frequency | 12.288MHz、18.432MHz | |
| Operating Temperature | 0℃~+70℃ | |
| Clock/Oscillator | External | |
| Programmable Gain | Not supported | |
| differential input | No | |
| Signal-to-Noise Ratio | 110dB | |
| ADC architecture | Sigma-Delta | |
| Sampling Rate | 50kHz | |
| Features | Power-on reset、Integrated modulator、Built-in digital filter、Bipolar power supply | |
| number of channels | 2 | |
| Voltage Reference | Built-in |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PCM1760U-X technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Texas Instruments | |
| Package | - | |
| Clock Frequency | 12.288MHz、18.432MHz | |
| Operating Temperature | 0℃~+70℃ | |
| Clock/Oscillator | External | |
| Programmable Gain | Not supported | |
| differential input | No | |
| Signal-to-Noise Ratio | 110dB | |
| ADC architecture | Sigma-Delta | |
| Sampling Rate | 50kHz | |
| Features | Power-on reset、Integrated modulator、Built-in digital filter、Bipolar power supply | |
| number of channels | 2 | |
| Voltage Reference | Built-in |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PCM1760U-X. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The PCM1760U-X schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.