Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. PCLAMP1021P.TNT
PCLAMP1021P.TNT
Extended
* Images are for reference only
PCLAMP1021P.TNT
Attributes
Value
Manufacturer
SEMTECH
MFR.Part #
PCLAMP1021P.TNT
JLCPCB Part #
C6627416
Package
DFN1610N2
Description
-40℃~+125℃ 1 1.68kW@8/20us 10V 12V 21V 512pF 80A@8/20us IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 DFN1610N2 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerSEMTECH
PackageDFN1610N2
Operating Temperature-40℃~+125℃
TypeTVS
Junction Capacitance512pF
Peak Pulse Power Dissipation (Ppp)1.68kW@8/20us
Number of ChannelsSingle-channel
level of protectionIEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4
Clamping Voltage21V
Peak Pulse Current (Ipp)80A@8/20us
Voltage - Breakdown12V
Reverse Stand-Off Voltage (Vrwm)10V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. PCLAMP1021P.TNT
PCLAMP1021P.TNT

* Images are for reference only

PCLAMP1021P.TNT

Extended
Manufacturer

SEMTECH

MFR.Part #
PCLAMP1021P.TNT
JLCPCB Part #
C6627416
Package
DFN1610N2
Description
-40℃~+125℃ 1 1.68kW@8/20us 10V 12V 21V 512pF 80A@8/20us IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 DFN1610N2 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PCLAMP1021P.TNT

* Images are for reference only

PCLAMP1021P.TNT
Extended
Manufacturer

SEMTECH

MFR.Part #
PCLAMP1021P.TNT
JLCPCB Part #
C6627416
Package
DFN1610N2
Description
-40℃~+125℃ 1 1.68kW@8/20us 10V 12V 21V 512pF 80A@8/20us IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 DFN1610N2 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PCLAMP1021P.TNT Specifications

PCLAMP1021P.TNT technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerSEMTECH
PackageDFN1610N2
Operating Temperature-40℃~+125℃
TypeTVS
Junction Capacitance512pF
Peak Pulse Power Dissipation (Ppp)1.68kW@8/20us
Number of ChannelsSingle-channel
level of protectionIEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4
Clamping Voltage21V
Peak Pulse Current (Ipp)80A@8/20us
Voltage - Breakdown12V
Reverse Stand-Off Voltage (Vrwm)10V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PCLAMP1021P.TNT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PCLAMP1021P.TNT Schematic Symbol & PCB Footprint

The PCLAMP1021P.TNT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.