Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. PCH-2-R
PCH-2-R
Extended
* Images are for reference only
PCH-2-R
Attributes
Value
Manufacturer
EATON
MFR.Part #
PCH-2-R
JLCPCB Part #
C6627362
Package
Plugin
Description
0.2 250V、450V 2A 4.67mm 5.08mm 50A、5.9kA 8.76mm 8.89mm Square Fuse Plugin Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerEATON
PackagePlugin
TypeSquare Fuse
Melting I2t0.2
Length8.89mm
Interrupt Rating50A、5.9kA
Pitch5.08mm
Current Rating2A
Height8.76mm
Voltage Rating (DC)250V、450V
Width4.67mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. PCH-2-R
PCH-2-R

* Images are for reference only

PCH-2-R

Extended
Manufacturer

EATON

MFR.Part #
PCH-2-R
JLCPCB Part #
C6627362
Package
Plugin
Description
0.2 250V、450V 2A 4.67mm 5.08mm 50A、5.9kA 8.76mm 8.89mm Square Fuse Plugin Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PCH-2-R

* Images are for reference only

PCH-2-R
Extended
Manufacturer

EATON

MFR.Part #
PCH-2-R
JLCPCB Part #
C6627362
Package
Plugin
Description
0.2 250V、450V 2A 4.67mm 5.08mm 50A、5.9kA 8.76mm 8.89mm Square Fuse Plugin Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PCH-2-R Specifications

PCH-2-R technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerEATON
PackagePlugin
TypeSquare Fuse
Melting I2t0.2
Length8.89mm
Interrupt Rating50A、5.9kA
Pitch5.08mm
Current Rating2A
Height8.76mm
Voltage Rating (DC)250V、450V
Width4.67mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PCH-2-R. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PCH-2-R Documents

PCH-2-R datasheets or manufacturer documentation.

Datasheet: PCH-2-R Datasheet (PDF)

PCH-2-R Schematic Symbol & PCB Footprint

The PCH-2-R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.