Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Power Splitters / Combiners
  6. PDW07630
PDW07630
Extended
* Images are for reference only
PDW07630
Attributes
Value
Manufacturer
Knowles
MFR.Part #
PDW07630
JLCPCB Part #
C6627126
Package
-
Description
-55℃~+125℃ 0.25dB 0.25dB 0.51mm 15dB 2 way 25GHz~32GHz 3.81mm 5deg 7.62mm - RF Power Splitters / Combiners ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Power Splitters / Combiners
ManufacturerKnowles
Package-
Operating Temperature-55℃~+125℃
Frequency Range25GHz~32GHz
Insertion Loss0.25dB
Length7.62mm
Phase Unbalance5deg
Isolation15dB
Height0.51mm
Amplitude Unbalance0.25dB
Width3.81mm
Work score/number of work combinations2 way
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Power Splitters / Combiners
  6. PDW07630
PDW07630

* Images are for reference only

PDW07630

Extended
Manufacturer

Knowles

MFR.Part #
PDW07630
JLCPCB Part #
C6627126
Package
-
Description
-55℃~+125℃ 0.25dB 0.25dB 0.51mm 15dB 2 way 25GHz~32GHz 3.81mm 5deg 7.62mm - RF Power Splitters / Combiners ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PDW07630

* Images are for reference only

PDW07630
Extended
Manufacturer

Knowles

MFR.Part #
PDW07630
JLCPCB Part #
C6627126
Package
-
Description
-55℃~+125℃ 0.25dB 0.25dB 0.51mm 15dB 2 way 25GHz~32GHz 3.81mm 5deg 7.62mm - RF Power Splitters / Combiners ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PDW07630 Specifications

PDW07630 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Power Splitters / Combiners
ManufacturerKnowles
Package-
Operating Temperature-55℃~+125℃
Frequency Range25GHz~32GHz
Insertion Loss0.25dB
Length7.62mm
Phase Unbalance5deg
Isolation15dB
Height0.51mm
Amplitude Unbalance0.25dB
Width3.81mm
Work score/number of work combinations2 way
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PDW07630. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PDW07630 Documents

PDW07630 datasheets or manufacturer documentation.

Datasheet: PDW07630 Datasheet (PDF)

PDW07630 Schematic Symbol & PCB Footprint

The PDW07630 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.