PDW06401
Extended
* Images are for reference only
PDW06401
Attributes
Value
Manufacturer
MFR.Part #
PDW06401
JLCPCB Part #
C6627124
Package
-
Description
-55℃~+125℃ 0.25dB 0.5dB 1.52mm 15GHz~17GHz 2 way 20dB 3.81mm 5deg 6.35mm - RF Power Splitters / Combiners ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Power Splitters / Combiners
ManufacturerKnowles
Package-
Operating Temperature-55℃~+125℃
Frequency Range15GHz~17GHz
Insertion Loss0.5dB
Length6.35mm
Phase Unbalance5deg
Isolation20dB
Height1.52mm
Amplitude Unbalance0.25dB
Width3.81mm
Work score/number of work combinations2 way