Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Mixers
  6. HMC689LP4ETR
HMC689LP4ETR
Extended
* Images are for reference only
HMC689LP4ETR
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
HMC689LP4ETR
JLCPCB Part #
C662693
Package
QFN-24-EP(4x4)
Description
152mA 4.75V~5.25V 7.5dB QFN-24-EP(4x4) RF Mixers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Mixers
ManufacturerAnalog Devices
PackageQFN-24-EP(4x4)
Operating Temperature-40℃~+85℃
RF Frequency Range2GHz~2.7GHz
Current - Supply152mA
IP332dBm
LO Frequency Range2GHz~3GHz
IF Frequency Range0Hz~800MHz
Isolation(L-I)26dB
Voltage - Supply4.75V~5.25V
Gain/Loss-7.5dB
P1dB23dBm
FeaturesAssemble the vibration buffer、Single-ended/Differential Interface Integration
Noise Figure7.5dB
Isolation(L-R)34dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Mixers
  6. HMC689LP4ETR
HMC689LP4ETR

* Images are for reference only

HMC689LP4ETR

Extended
Manufacturer

Analog Devices

MFR.Part #
HMC689LP4ETR
JLCPCB Part #
C662693
Package
QFN-24-EP(4x4)
Description
152mA 4.75V~5.25V 7.5dB QFN-24-EP(4x4) RF Mixers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HMC689LP4ETR

* Images are for reference only

HMC689LP4ETR
Extended
Manufacturer

Analog Devices

MFR.Part #
HMC689LP4ETR
JLCPCB Part #
C662693
Package
QFN-24-EP(4x4)
Description
152mA 4.75V~5.25V 7.5dB QFN-24-EP(4x4) RF Mixers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HMC689LP4ETR Specifications

HMC689LP4ETR technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Mixers
ManufacturerAnalog Devices
PackageQFN-24-EP(4x4)
Operating Temperature-40℃~+85℃
RF Frequency Range2GHz~2.7GHz
Current - Supply152mA
IP332dBm
LO Frequency Range2GHz~3GHz
IF Frequency Range0Hz~800MHz
Isolation(L-I)26dB
Voltage - Supply4.75V~5.25V
Gain/Loss-7.5dB
P1dB23dBm
FeaturesAssemble the vibration buffer、Single-ended/Differential Interface Integration
Noise Figure7.5dB
Isolation(L-R)34dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HMC689LP4ETR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HMC689LP4ETR Documents

HMC689LP4ETR datasheets or manufacturer documentation.

Datasheet: HMC689LP4ETR Datasheet (PDF)

HMC689LP4ETR Schematic Symbol & PCB Footprint

The HMC689LP4ETR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.