Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Mixers
  6. HMC685LP4ETR
HMC685LP4ETR
Extended
* Images are for reference only
HMC685LP4ETR
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
HMC685LP4ETR
JLCPCB Part #
C662691
Package
QFN-24-EP(4x4)
Description
-40℃~+85℃ -8dB 0Hz~500MHz 1 1.5GHz~2.2GHz 1.7GHz~2.2GHz 120mA 25dBm 32dB 34dB 35dBm 4.75V~5.25V 8dB Assemble the vibration buffer QFN-24-EP(4x4) RF Mixers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Mixers
ManufacturerAnalog Devices
PackageQFN-24-EP(4x4)
Operating Temperature-40℃~+85℃
RF Frequency Range1.7GHz~2.2GHz
Current - Supply120mA
IP335dBm
LO Frequency Range1.5GHz~2.2GHz
Number of Channels1
IF Frequency Range0Hz~500MHz
Isolation(L-I)32dB
Voltage - Supply4.75V~5.25V
Gain/Loss-8dB
P1dB25dBm
FeaturesAssemble the vibration buffer
Noise Figure8dB
Isolation(L-R)34dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Mixers
  6. HMC685LP4ETR
HMC685LP4ETR

* Images are for reference only

HMC685LP4ETR

Extended
Manufacturer

Analog Devices

MFR.Part #
HMC685LP4ETR
JLCPCB Part #
C662691
Package
QFN-24-EP(4x4)
Description
-40℃~+85℃ -8dB 0Hz~500MHz 1 1.5GHz~2.2GHz 1.7GHz~2.2GHz 120mA 25dBm 32dB 34dB 35dBm 4.75V~5.25V 8dB Assemble the vibration buffer QFN-24-EP(4x4) RF Mixers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HMC685LP4ETR

* Images are for reference only

HMC685LP4ETR
Extended
Manufacturer

Analog Devices

MFR.Part #
HMC685LP4ETR
JLCPCB Part #
C662691
Package
QFN-24-EP(4x4)
Description
-40℃~+85℃ -8dB 0Hz~500MHz 1 1.5GHz~2.2GHz 1.7GHz~2.2GHz 120mA 25dBm 32dB 34dB 35dBm 4.75V~5.25V 8dB Assemble the vibration buffer QFN-24-EP(4x4) RF Mixers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HMC685LP4ETR Specifications

HMC685LP4ETR technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Mixers
ManufacturerAnalog Devices
PackageQFN-24-EP(4x4)
Operating Temperature-40℃~+85℃
RF Frequency Range1.7GHz~2.2GHz
Current - Supply120mA
IP335dBm
LO Frequency Range1.5GHz~2.2GHz
Number of Channels1
IF Frequency Range0Hz~500MHz
Isolation(L-I)32dB
Voltage - Supply4.75V~5.25V
Gain/Loss-8dB
P1dB25dBm
FeaturesAssemble the vibration buffer
Noise Figure8dB
Isolation(L-R)34dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HMC685LP4ETR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HMC685LP4ETR Documents

HMC685LP4ETR datasheets or manufacturer documentation.

Datasheet: HMC685LP4ETR Datasheet (PDF)

HMC685LP4ETR Schematic Symbol & PCB Footprint

The HMC685LP4ETR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.