Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Mixers
  6. HMC683LP6CETR
HMC683LP6CETR
Extended
* Images are for reference only
HMC683LP6CETR
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
HMC683LP6CETR
JLCPCB Part #
C662690
Package
QFN-40-EP(6x6)
Description
QFN-40-EP(6x6) RF Mixers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Mixers
ManufacturerAnalog Devices
PackageQFN-40-EP(6x6)
Operating Temperature-40℃~+85℃
RF Frequency Range700MHz~1GHz
Current - Supply420mA
IP323dBm
LO Frequency Range570MHz~900MHz
Number of Channels2
IF Frequency Range60MHz~500MHz
Isolation(L-I)20dB
Voltage - Supply5V
Gain/Loss7.5dB
FeaturesAssemble the vibration buffer
P1dB11dBm
Noise Figure11dB
Isolation(L-R)16dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Mixers
  6. HMC683LP6CETR
HMC683LP6CETR

* Images are for reference only

HMC683LP6CETR

Extended
Manufacturer

Analog Devices

MFR.Part #
HMC683LP6CETR
JLCPCB Part #
C662690
Package
QFN-40-EP(6x6)
Description
QFN-40-EP(6x6) RF Mixers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HMC683LP6CETR

* Images are for reference only

HMC683LP6CETR
Extended
Manufacturer

Analog Devices

MFR.Part #
HMC683LP6CETR
JLCPCB Part #
C662690
Package
QFN-40-EP(6x6)
Description
QFN-40-EP(6x6) RF Mixers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HMC683LP6CETR Specifications

HMC683LP6CETR technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Mixers
ManufacturerAnalog Devices
PackageQFN-40-EP(6x6)
Operating Temperature-40℃~+85℃
RF Frequency Range700MHz~1GHz
Current - Supply420mA
IP323dBm
LO Frequency Range570MHz~900MHz
Number of Channels2
IF Frequency Range60MHz~500MHz
Isolation(L-I)20dB
Voltage - Supply5V
Gain/Loss7.5dB
FeaturesAssemble the vibration buffer
P1dB11dBm
Noise Figure11dB
Isolation(L-R)16dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HMC683LP6CETR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HMC683LP6CETR Documents

HMC683LP6CETR datasheets or manufacturer documentation.

Datasheet: HMC683LP6CETR Datasheet (PDF)

HMC683LP6CETR Schematic Symbol & PCB Footprint

The HMC683LP6CETR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.