


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | Analog Devices | |
| Package | LFCSP-16(3x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Differential | |
| Vos - Input Offset Voltage | 5mV | |
| Input Offset Current(Ios) | 4uA | |
| Input Offset Voltage Drift(Vos TC) | 15uV/℃ | |
| Input Hysteresis Voltage (Vhys) | 1mV | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Number of Channels | Single-channel | |
| Quiescent Current | 6mA | |
| Features | Built-in hysteresis、Latch function | |
| Ib - Input Bias Current | 15uA | |
| Propagation Delay Time | 85ps | |
| Input Offset Current Drift (Ios TC) | 50nA/℃ | |
| Output Mode | TTL、LVDS |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HMC674LP3ETR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | Analog Devices | |
| Package | LFCSP-16(3x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Differential | |
| Vos - Input Offset Voltage | 5mV | |
| Input Offset Current(Ios) | 4uA | |
| Input Offset Voltage Drift(Vos TC) | 15uV/℃ | |
| Input Hysteresis Voltage (Vhys) | 1mV | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Number of Channels | Single-channel | |
| Quiescent Current | 6mA | |
| Features | Built-in hysteresis、Latch function | |
| Ib - Input Bias Current | 15uA | |
| Propagation Delay Time | 85ps | |
| Input Offset Current Drift (Ios TC) | 50nA/℃ | |
| Output Mode | TTL、LVDS |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HMC674LP3ETR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HMC674LP3ETR datasheets or manufacturer documentation.
Datasheet: HMC674LP3ETR Datasheet (PDF)
The HMC674LP3ETR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.