


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Mixers | |
| Manufacturer | Analog Devices | |
| Package | QFN-12-EP(3x3) | |
| Operating Temperature | -40℃~+85℃ | |
| RF Frequency Range | 5.5GHz~14GHz | |
| IP3 | 21dBm | |
| LO Frequency Range | 5.5GHz~14GHz | |
| Number of Channels | 1 | |
| IF Frequency Range | 0MHz~6GHz | |
| Isolation(L-I) | 45dB | |
| Gain/Loss | 7.5dB | |
| P1dB | 11.5dBm | |
| Noise Figure | 7.5dB | |
| Isolation(L-R) | 45dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HMC558ALC3BTR-R5 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Mixers | |
| Manufacturer | Analog Devices | |
| Package | QFN-12-EP(3x3) | |
| Operating Temperature | -40℃~+85℃ | |
| RF Frequency Range | 5.5GHz~14GHz | |
| IP3 | 21dBm | |
| LO Frequency Range | 5.5GHz~14GHz | |
| Number of Channels | 1 | |
| IF Frequency Range | 0MHz~6GHz | |
| Isolation(L-I) | 45dB | |
| Gain/Loss | 7.5dB | |
| P1dB | 11.5dBm | |
| Noise Figure | 7.5dB | |
| Isolation(L-R) | 45dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HMC558ALC3BTR-R5. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HMC558ALC3BTR-R5 datasheets or manufacturer documentation.
Datasheet: HMC558ALC3BTR-R5 Datasheet (PDF)
The HMC558ALC3BTR-R5 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.