Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Amplifiers
  6. HMC549MS8GETR
HMC549MS8GETR
Extended
* Images are for reference only
HMC549MS8GETR
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
HMC549MS8GETR
JLCPCB Part #
C662631
Package
MSOP-8
Description
120mA 3.5dB 3V~5.5V 40MHz~960MHz 5dB MSOP-8 RF Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Amplifiers
ManufacturerAnalog Devices
PackageMSOP-8
Frequency Range40MHz~960MHz
Operating Temperature-40℃~+85℃
Input return loss8dB
Voltage - Supply3V~5.5V
Output return loss15dB
FeaturesMulti-channel amplifier
P1dB12.5dBm
Noise Figure3.5dB
Current - Supply120mA
IP327dBm
Gain5dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Amplifiers
  6. HMC549MS8GETR
HMC549MS8GETR

* Images are for reference only

HMC549MS8GETR

Extended
Manufacturer

Analog Devices

MFR.Part #
HMC549MS8GETR
JLCPCB Part #
C662631
Package
MSOP-8
Description
120mA 3.5dB 3V~5.5V 40MHz~960MHz 5dB MSOP-8 RF Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HMC549MS8GETR

* Images are for reference only

HMC549MS8GETR
Extended
Manufacturer

Analog Devices

MFR.Part #
HMC549MS8GETR
JLCPCB Part #
C662631
Package
MSOP-8
Description
120mA 3.5dB 3V~5.5V 40MHz~960MHz 5dB MSOP-8 RF Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HMC549MS8GETR Specifications

HMC549MS8GETR technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Amplifiers
ManufacturerAnalog Devices
PackageMSOP-8
Frequency Range40MHz~960MHz
Operating Temperature-40℃~+85℃
Input return loss8dB
Voltage - Supply3V~5.5V
Output return loss15dB
FeaturesMulti-channel amplifier
P1dB12.5dBm
Noise Figure3.5dB
Current - Supply120mA
IP327dBm
Gain5dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HMC549MS8GETR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HMC549MS8GETR Documents

HMC549MS8GETR datasheets or manufacturer documentation.

Datasheet: HMC549MS8GETR Datasheet (PDF)

HMC549MS8GETR Schematic Symbol & PCB Footprint

The HMC549MS8GETR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.