


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Mixers | |
| Manufacturer | Analog Devices | |
| Package | QFN-24-EP(3.9x3.9) | |
| Operating Temperature | -40℃~+85℃ | |
| RF Frequency Range | 6GHz~10GHz | |
| IP3 | 19dBm | |
| LO Frequency Range | 6GHz~10GHz | |
| Number of Channels | 2 | |
| IF Frequency Range | 0Hz~3.5GHz | |
| Isolation(L-I) | 25dB | |
| Gain/Loss | 8dB | |
| Features | Image rejection、I/Q quadrature mixing | |
| P1dB | 10dBm | |
| Noise Figure | 8.5dB | |
| Isolation(L-R) | 43dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HMC520ALC4TR-R5 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Mixers | |
| Manufacturer | Analog Devices | |
| Package | QFN-24-EP(3.9x3.9) | |
| Operating Temperature | -40℃~+85℃ | |
| RF Frequency Range | 6GHz~10GHz | |
| IP3 | 19dBm | |
| LO Frequency Range | 6GHz~10GHz | |
| Number of Channels | 2 | |
| IF Frequency Range | 0Hz~3.5GHz | |
| Isolation(L-I) | 25dB | |
| Gain/Loss | 8dB | |
| Features | Image rejection、I/Q quadrature mixing | |
| P1dB | 10dBm | |
| Noise Figure | 8.5dB | |
| Isolation(L-R) | 43dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HMC520ALC4TR-R5. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HMC520ALC4TR-R5 datasheets or manufacturer documentation.
Datasheet: HMC520ALC4TR-R5 Datasheet (PDF)
The HMC520ALC4TR-R5 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.