
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Power Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | SOT-89-3 | |
| Frequency Range | 400MHz~2.5GHz | |
| Voltage - Supply | 5V | |
| Noise Figure | 8dB | |
| Gain | 17.8dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HMC454ST89TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Power Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | SOT-89-3 | |
| Frequency Range | 400MHz~2.5GHz | |
| Voltage - Supply | 5V | |
| Noise Figure | 8dB | |
| Gain | 17.8dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HMC454ST89TR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HMC454ST89TR datasheets or manufacturer documentation.
Datasheet: HMC454ST89TR Datasheet (PDF)
The HMC454ST89TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.