
- Manufacturer
- MFR.Part #
- G3VM-401EY
- JLCPCB Part #
- C6625604
- Package
- SMD-6P
- Description
- -40℃~+85℃ 1 Set Normally Open: 1A (SPST NO) 1.15V 1000MΩ 100us 25mA 300us 400V 5kV SMD-6P Solid State Relays (MOS Output) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Solid State Relays (MOS Output) | |
| Manufacturer | Omron Electronics | |
| Package | SMD-6P | |
| Operating Temperature | -40℃~+85℃ | |
| Load Voltage | 400V | |
| Forward Current(If) | 25mA | |
| Isolation Voltage(Vrms) | 5kV | |
| Turn-off time | 100us | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Insulation Resistance | 1000MΩ | |
| Turn-on time | 300us | |
| Voltage - Forward(Vf) | 1.15V |

* Images are for reference only
G3VM-401EY
Extended- Manufacturer
- MFR.Part #
- G3VM-401EY
- JLCPCB Part #
- C6625604
- Package
- SMD-6P
- Description
- -40℃~+85℃ 1 Set Normally Open: 1A (SPST NO) 1.15V 1000MΩ 100us 25mA 300us 400V 5kV SMD-6P Solid State Relays (MOS Output) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- G3VM-401EY
- JLCPCB Part #
- C6625604
- Package
- SMD-6P
- Description
- -40℃~+85℃ 1 Set Normally Open: 1A (SPST NO) 1.15V 1000MΩ 100us 25mA 300us 400V 5kV SMD-6P Solid State Relays (MOS Output) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
G3VM-401EY Specifications
G3VM-401EY technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Solid State Relays (MOS Output) | |
| Manufacturer | Omron Electronics | |
| Package | SMD-6P | |
| Operating Temperature | -40℃~+85℃ | |
| Load Voltage | 400V | |
| Forward Current(If) | 25mA | |
| Isolation Voltage(Vrms) | 5kV | |
| Turn-off time | 100us | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Insulation Resistance | 1000MΩ | |
| Turn-on time | 300us | |
| Voltage - Forward(Vf) | 1.15V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the G3VM-401EY. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

G3VM-401EY Documents
G3VM-401EY datasheets or manufacturer documentation.
Datasheet: G3VM-401EY Datasheet (PDF)
G3VM-401EY Schematic Symbol & PCB Footprint
The G3VM-401EY schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.