G3VM-351VY(TR)
Extended
* Images are for reference only
G3VM-351VY(TR)
Attributes
Value
Manufacturer
MFR.Part #
G3VM-351VY(TR)
JLCPCB Part #
C6625594
Package
SOP-4
Description
-40℃~+110℃ 1 Set Normally Open: 1A (SPST NO) 1.27V 100us 110mA 3.75kV 30mA 350V 35Ω 500us SOP-4 Solid State Relays (MOS Output) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoisolators/Solid State Relays (MOS Output)
ManufacturerOmron Electronics
PackageSOP-4
Load Current110mA
Operating Temperature-40℃~+110℃
Load Voltage350V
Forward Current(If)30mA
Isolation Voltage(Vrms)3.75kV
Turn-off time100us
RDS(on)35Ω
Contact Form1 Set Normally Open: 1A (SPST NO)
Turn-on time500us
Voltage - Forward(Vf)1.27V