Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Switches
  6. HMC252AQS24ETR
HMC252AQS24ETR - 1
HMC252AQS24ETR - 2
HMC252AQS24ETR - 3
Extended1/3
* Images are for reference only
HMC252AQS24ETR
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
HMC252AQS24ETR
JLCPCB Part #
C662559
Package
SSOP-24-150mil
Description
-40℃~+85℃ 0Hz~3GHz 1.4dB 32dB 3V~5V SSOP-24-150mil RF Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Switches
ManufacturerAnalog Devices
PackageSSOP-24-150mil
Frequency range0Hz~3GHz
Voltage - Supply3V~5V
Insertion loss1.4dB
FeaturesIntegrated control logic
CircuitSingle pole six throw
P1dB30dBm
isolation32dB
operating temperature-40℃~+85℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Switches
  6. HMC252AQS24ETR
HMC252AQS24ETR

* Images are for reference only

HMC252AQS24ETR

Extended
Manufacturer

Analog Devices

MFR.Part #
HMC252AQS24ETR
JLCPCB Part #
C662559
Package
SSOP-24-150mil
Description
-40℃~+85℃ 0Hz~3GHz 1.4dB 32dB 3V~5V SSOP-24-150mil RF Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HMC252AQS24ETR

* Images are for reference only

HMC252AQS24ETR
Extended
Manufacturer

Analog Devices

MFR.Part #
HMC252AQS24ETR
JLCPCB Part #
C662559
Package
SSOP-24-150mil
Description
-40℃~+85℃ 0Hz~3GHz 1.4dB 32dB 3V~5V SSOP-24-150mil RF Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HMC252AQS24ETR Specifications

HMC252AQS24ETR technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Switches
ManufacturerAnalog Devices
PackageSSOP-24-150mil
Frequency range0Hz~3GHz
Voltage - Supply3V~5V
Insertion loss1.4dB
FeaturesIntegrated control logic
CircuitSingle pole six throw
P1dB30dBm
isolation32dB
operating temperature-40℃~+85℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HMC252AQS24ETR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HMC252AQS24ETR Documents

HMC252AQS24ETR datasheets or manufacturer documentation.

Datasheet: HMC252AQS24ETR Datasheet (PDF)

HMC252AQS24ETR Schematic Symbol & PCB Footprint

The HMC252AQS24ETR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.