Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital to Analog Converters (DAC)
  6. DAC10FX
DAC10FX
Extended
* Images are for reference only
DAC10FX
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
DAC10FX
JLCPCB Part #
C662523
Package
CDIP-18
Description
0.3LSB、0.5LSB 0℃~+70℃ 10 10 85ns 9V~36V CDIP-18 Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
ManufacturerAnalog Devices
PackageCDIP-18
FunctionBipolar output
Integral non - linearity0.3LSB、0.5LSB
Operating Temperature0℃~+70℃
Number of Channels10
Voltage - Supply9V~36V
Settling Time85ns
Resolution (Bits)10
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital to Analog Converters (DAC)
  6. DAC10FX
DAC10FX

* Images are for reference only

DAC10FX

Extended
Manufacturer

Analog Devices

MFR.Part #
DAC10FX
JLCPCB Part #
C662523
Package
CDIP-18
Description
0.3LSB、0.5LSB 0℃~+70℃ 10 10 85ns 9V~36V CDIP-18 Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DAC10FX

* Images are for reference only

DAC10FX
Extended
Manufacturer

Analog Devices

MFR.Part #
DAC10FX
JLCPCB Part #
C662523
Package
CDIP-18
Description
0.3LSB、0.5LSB 0℃~+70℃ 10 10 85ns 9V~36V CDIP-18 Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DAC10FX Specifications

DAC10FX technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
ManufacturerAnalog Devices
PackageCDIP-18
FunctionBipolar output
Integral non - linearity0.3LSB、0.5LSB
Operating Temperature0℃~+70℃
Number of Channels10
Voltage - Supply9V~36V
Settling Time85ns
Resolution (Bits)10
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DAC10FX. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DAC10FX Documents

DAC10FX datasheets or manufacturer documentation.

Datasheet: DAC10FX Datasheet (PDF)

DAC10FX Schematic Symbol & PCB Footprint

The DAC10FX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.