
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | Analog Devices | |
| Package | LFCSP-40(6x6) | |
| Integral non - linearity | 0.6LSB | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.8V~3.6V | |
| Features | Power-down mode | |
| Differential Non - linearity | 1LSB | |
| Resolution (Bits) | 10 | |
| Interface Type | I2C |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ADV7179WBCPZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | Analog Devices | |
| Package | LFCSP-40(6x6) | |
| Integral non - linearity | 0.6LSB | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.8V~3.6V | |
| Features | Power-down mode | |
| Differential Non - linearity | 1LSB | |
| Resolution (Bits) | 10 | |
| Interface Type | I2C |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADV7179WBCPZ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ADV7179WBCPZ datasheets or manufacturer documentation.
Datasheet: ADV7179WBCPZ Datasheet (PDF)
The ADV7179WBCPZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.