Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Relays
  5. Automotive Relays
  6. G8K-27R DC12
G8K-27R DC12
Extended
* Images are for reference only
G8K-27R DC12
Attributes
Value
Manufacturer
Omron Electronics
MFR.Part #
G8K-27R DC12
JLCPCB Part #
C6625009
Package
SOCKETABLE
Description
-40℃~+125℃ 10ms 12V 14.5mm 160Ω 16V@DC 16mm 2 Form C: 2C (DPDT-CO) 28.8mm 30A 5ms 5mΩ 900mW Silver Alloy SOCKETABLE Automotive Relays ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRelays/Automotive Relays
ManufacturerOmron Electronics
PackageSOCKETABLE
Operating Temperature-40℃~+125℃
Switching Voltage(Max)16V@DC
Coil Resistance160Ω
Contact Form2 Form C: 2C (DPDT-CO)
Coil Rated Power900mW
Length28.8mm
Operate Time10ms
Switching Current(Max)30A
Contact MaterialSilver Alloy
Coil Voltage12V
Release Time5ms
Height16mm
Contact Resistance5mΩ
Width14.5mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Relays
  5. Automotive Relays
  6. G8K-27R DC12
G8K-27R DC12

* Images are for reference only

G8K-27R DC12

Extended
Manufacturer

Omron Electronics

MFR.Part #
G8K-27R DC12
JLCPCB Part #
C6625009
Package
SOCKETABLE
Description
-40℃~+125℃ 10ms 12V 14.5mm 160Ω 16V@DC 16mm 2 Form C: 2C (DPDT-CO) 28.8mm 30A 5ms 5mΩ 900mW Silver Alloy SOCKETABLE Automotive Relays ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

G8K-27R DC12

* Images are for reference only

G8K-27R DC12
Extended
Manufacturer

Omron Electronics

MFR.Part #
G8K-27R DC12
JLCPCB Part #
C6625009
Package
SOCKETABLE
Description
-40℃~+125℃ 10ms 12V 14.5mm 160Ω 16V@DC 16mm 2 Form C: 2C (DPDT-CO) 28.8mm 30A 5ms 5mΩ 900mW Silver Alloy SOCKETABLE Automotive Relays ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

G8K-27R DC12 Specifications

G8K-27R DC12 technical specifications, attributes, and parameters.

AttributesValue
CategoryRelays/Automotive Relays
ManufacturerOmron Electronics
PackageSOCKETABLE
Operating Temperature-40℃~+125℃
Switching Voltage(Max)16V@DC
Coil Resistance160Ω
Contact Form2 Form C: 2C (DPDT-CO)
Coil Rated Power900mW
Length28.8mm
Operate Time10ms
Switching Current(Max)30A
Contact MaterialSilver Alloy
Coil Voltage12V
Release Time5ms
Height16mm
Contact Resistance5mΩ
Width14.5mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the G8K-27R DC12. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

G8K-27R DC12 Documents

G8K-27R DC12 datasheets or manufacturer documentation.

Datasheet: G8K-27R DC12 Datasheet (PDF)

G8K-27R DC12 Schematic Symbol & PCB Footprint

The G8K-27R DC12 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.