Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Isolated DC/DC Converters
  6. ADUM6000ARIZ
ADUM6000ARIZ - 1
ADUM6000ARIZ - 2
ADUM6000ARIZ - 3
Extended1/3
* Images are for reference only
ADUM6000ARIZ
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
ADUM6000ARIZ
JLCPCB Part #
C662492
Package
SOIC-16-300mil
Description
SOIC-16-300mil Isolated DC/DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Isolated DC/DC Converters
ManufacturerAnalog Devices
PackageSOIC-16-300mil
Vout3.3V、5V
Operating Temperature-40℃~+105℃
Output Power132mW、330mW、400mW
Noise130mV、200mV
Frequency - Switching180MHz
Iout40mA、80mA、100mA
Ripple50mV、75mV
Vin3V~5.5V、4.5V~5.5V
FeaturesHiccup current limiting
Isolation voltage5kV
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Isolated DC/DC Converters
  6. ADUM6000ARIZ
ADUM6000ARIZ

* Images are for reference only

ADUM6000ARIZ

Extended
Manufacturer

Analog Devices

MFR.Part #
ADUM6000ARIZ
JLCPCB Part #
C662492
Package
SOIC-16-300mil
Description
SOIC-16-300mil Isolated DC/DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADUM6000ARIZ

* Images are for reference only

ADUM6000ARIZ
Extended
Manufacturer

Analog Devices

MFR.Part #
ADUM6000ARIZ
JLCPCB Part #
C662492
Package
SOIC-16-300mil
Description
SOIC-16-300mil Isolated DC/DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADUM6000ARIZ Specifications

ADUM6000ARIZ technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Isolated DC/DC Converters
ManufacturerAnalog Devices
PackageSOIC-16-300mil
Vout3.3V、5V
Operating Temperature-40℃~+105℃
Output Power132mW、330mW、400mW
Noise130mV、200mV
Frequency - Switching180MHz
Iout40mA、80mA、100mA
Ripple50mV、75mV
Vin3V~5.5V、4.5V~5.5V
FeaturesHiccup current limiting
Isolation voltage5kV
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADUM6000ARIZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADUM6000ARIZ Documents

ADUM6000ARIZ datasheets or manufacturer documentation.

Datasheet: ADUM6000ARIZ Datasheet (PDF)

ADUM6000ARIZ Schematic Symbol & PCB Footprint

The ADUM6000ARIZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.