
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Ethernet Transceivers | |
| Manufacturer | Analog Devices | |
| Package | BGA-128 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V、3.3V | |
| Number of ports | 3 | |
| Features | IEEE1588 timestamp、Power-on reset |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FIDO2100BGA128IR0 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Ethernet Transceivers | |
| Manufacturer | Analog Devices | |
| Package | BGA-128 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V、3.3V | |
| Number of ports | 3 | |
| Features | IEEE1588 timestamp、Power-on reset |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FIDO2100BGA128IR0. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FIDO2100BGA128IR0 datasheets or manufacturer documentation.
Datasheet: FIDO2100BGA128IR0 Datasheet (PDF)
The FIDO2100BGA128IR0 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.