Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. FIDO1100BGB208IR1
FIDO1100BGB208IR1
Extended
* Images are for reference only
FIDO1100BGB208IR1
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
FIDO1100BGB208IR1
JLCPCB Part #
C662485
Package
BGA-208
Description
-40℃~+85℃ 10bit 2.25V~3.6V 24KB 32 Bit 32KB 66MHz 72 Built-in Others ReRAM BGA-208 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerAnalog Devices
PackageBGA-208
Operating Temperature-40℃~+85℃
CPU Maximum Speed66MHz
Program Memory TypeReRAM
Program Storage Size32KB
Voltage - Supply2.25V~3.6V
RAM Size24KB
Core Size32 Bit
CPU CoreOthers
Number of I/O72
ADC (Bit)10bit
Oscillator TypeBuilt-in
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. FIDO1100BGB208IR1
FIDO1100BGB208IR1

* Images are for reference only

FIDO1100BGB208IR1

Extended
Manufacturer

Analog Devices

MFR.Part #
FIDO1100BGB208IR1
JLCPCB Part #
C662485
Package
BGA-208
Description
-40℃~+85℃ 10bit 2.25V~3.6V 24KB 32 Bit 32KB 66MHz 72 Built-in Others ReRAM BGA-208 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FIDO1100BGB208IR1

* Images are for reference only

FIDO1100BGB208IR1
Extended
Manufacturer

Analog Devices

MFR.Part #
FIDO1100BGB208IR1
JLCPCB Part #
C662485
Package
BGA-208
Description
-40℃~+85℃ 10bit 2.25V~3.6V 24KB 32 Bit 32KB 66MHz 72 Built-in Others ReRAM BGA-208 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FIDO1100BGB208IR1 Specifications

FIDO1100BGB208IR1 technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerAnalog Devices
PackageBGA-208
Operating Temperature-40℃~+85℃
CPU Maximum Speed66MHz
Program Memory TypeReRAM
Program Storage Size32KB
Voltage - Supply2.25V~3.6V
RAM Size24KB
Core Size32 Bit
CPU CoreOthers
Number of I/O72
ADC (Bit)10bit
Oscillator TypeBuilt-in
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FIDO1100BGB208IR1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FIDO1100BGB208IR1 Documents

FIDO1100BGB208IR1 datasheets or manufacturer documentation.

Datasheet: FIDO1100BGB208IR1 Datasheet (PDF)

FIDO1100BGB208IR1 Schematic Symbol & PCB Footprint

The FIDO1100BGB208IR1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.