
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Instrumentation Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | CDIP-18 | |
| Operating Temperature | -25℃~+85℃ | |
| Number of Channels | Single-channel | |
| Vos - Input Offset Voltage | 20uV | |
| Features | External resistor gain | |
| Slew Rate | 4.5V/us | |
| Ib - Input Bias Current | 1nA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AMP01EX technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Instrumentation Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | CDIP-18 | |
| Operating Temperature | -25℃~+85℃ | |
| Number of Channels | Single-channel | |
| Vos - Input Offset Voltage | 20uV | |
| Features | External resistor gain | |
| Slew Rate | 4.5V/us | |
| Ib - Input Bias Current | 1nA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AMP01EX. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AMP01EX datasheets or manufacturer documentation.
Datasheet: AMP01EX Datasheet (PDF)
The AMP01EX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.