


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Mixers | |
| Manufacturer | Analog Devices | |
| Package | QFN-12-EP(3x3) | |
| Operating Temperature | -40℃~+85℃ | |
| RF Frequency Range | 6GHz~26GHz | |
| IP3 | 20dBm | |
| LO Frequency Range | 6GHz~26GHz | |
| IF Frequency Range | 0Hz~8GHz | |
| Isolation(L-I) | 37dB | |
| Gain/Loss | 9dB | |
| P1dB | 10dBm | |
| Noise Figure | 10dB | |
| Isolation(L-R) | 37dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HMC773ALC3BTR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Mixers | |
| Manufacturer | Analog Devices | |
| Package | QFN-12-EP(3x3) | |
| Operating Temperature | -40℃~+85℃ | |
| RF Frequency Range | 6GHz~26GHz | |
| IP3 | 20dBm | |
| LO Frequency Range | 6GHz~26GHz | |
| IF Frequency Range | 0Hz~8GHz | |
| Isolation(L-I) | 37dB | |
| Gain/Loss | 9dB | |
| P1dB | 10dBm | |
| Noise Figure | 10dB | |
| Isolation(L-R) | 37dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HMC773ALC3BTR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HMC773ALC3BTR datasheets or manufacturer documentation.
Datasheet: HMC773ALC3BTR Datasheet (PDF)
The HMC773ALC3BTR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.