Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Mixers
  6. HMC553ALC3BTR
HMC553ALC3BTR - 1
HMC553ALC3BTR - 2
HMC553ALC3BTR - 3
Extended1/3
* Images are for reference only
HMC553ALC3BTR
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
HMC553ALC3BTR
JLCPCB Part #
C662383
Package
QFN-12-EP(3x3)
Description
-40℃~+85℃ 0Hz~5GHz 11.5dBm 22dBm 33dB 37dB 6GHz~14GHz 6GHz~14GHz 7dB 8.5dB QFN-12-EP(3x3) RF Mixers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Mixers
ManufacturerAnalog Devices
PackageQFN-12-EP(3x3)
Operating Temperature-40℃~+85℃
RF Frequency Range6GHz~14GHz
IP322dBm
LO Frequency Range6GHz~14GHz
IF Frequency Range0Hz~5GHz
Isolation(L-I)33dB
Gain/Loss7dB
P1dB11.5dBm
Noise Figure8.5dB
Isolation(L-R)37dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Mixers
  6. HMC553ALC3BTR
HMC553ALC3BTR

* Images are for reference only

HMC553ALC3BTR

Extended
Manufacturer

Analog Devices

MFR.Part #
HMC553ALC3BTR
JLCPCB Part #
C662383
Package
QFN-12-EP(3x3)
Description
-40℃~+85℃ 0Hz~5GHz 11.5dBm 22dBm 33dB 37dB 6GHz~14GHz 6GHz~14GHz 7dB 8.5dB QFN-12-EP(3x3) RF Mixers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HMC553ALC3BTR

* Images are for reference only

HMC553ALC3BTR
Extended
Manufacturer

Analog Devices

MFR.Part #
HMC553ALC3BTR
JLCPCB Part #
C662383
Package
QFN-12-EP(3x3)
Description
-40℃~+85℃ 0Hz~5GHz 11.5dBm 22dBm 33dB 37dB 6GHz~14GHz 6GHz~14GHz 7dB 8.5dB QFN-12-EP(3x3) RF Mixers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HMC553ALC3BTR Specifications

HMC553ALC3BTR technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Mixers
ManufacturerAnalog Devices
PackageQFN-12-EP(3x3)
Operating Temperature-40℃~+85℃
RF Frequency Range6GHz~14GHz
IP322dBm
LO Frequency Range6GHz~14GHz
IF Frequency Range0Hz~5GHz
Isolation(L-I)33dB
Gain/Loss7dB
P1dB11.5dBm
Noise Figure8.5dB
Isolation(L-R)37dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HMC553ALC3BTR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HMC553ALC3BTR Documents

HMC553ALC3BTR datasheets or manufacturer documentation.

Datasheet: HMC553ALC3BTR Datasheet (PDF)

HMC553ALC3BTR Schematic Symbol & PCB Footprint

The HMC553ALC3BTR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.