Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Mixers
  6. HMC524ALC3BTR
HMC524ALC3BTR
Extended
* Images are for reference only
HMC524ALC3BTR
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
HMC524ALC3BTR
JLCPCB Part #
C662382
Package
QFN-12-EP(3x3)
Description
-40℃~+85℃ 15dB 9dB QFN-12-EP(3x3) RF Mixers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Mixers
ManufacturerAnalog Devices
PackageQFN-12-EP(3x3)
Operating Temperature-40℃~+85℃
RF Frequency Range22GHz~32GHz
IP318dBm
LO Frequency Range22GHz~32GHz
IF Frequency Range0Hz~4.5GHz
Isolation(L-I)25dB
Gain/Loss9dB
FeaturesImage rejection、I/Q quadrature mixing
P1dB17dBm
Noise Figure15dB
Isolation(L-R)35dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Mixers
  6. HMC524ALC3BTR
HMC524ALC3BTR

* Images are for reference only

HMC524ALC3BTR

Extended
Manufacturer

Analog Devices

MFR.Part #
HMC524ALC3BTR
JLCPCB Part #
C662382
Package
QFN-12-EP(3x3)
Description
-40℃~+85℃ 15dB 9dB QFN-12-EP(3x3) RF Mixers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HMC524ALC3BTR

* Images are for reference only

HMC524ALC3BTR
Extended
Manufacturer

Analog Devices

MFR.Part #
HMC524ALC3BTR
JLCPCB Part #
C662382
Package
QFN-12-EP(3x3)
Description
-40℃~+85℃ 15dB 9dB QFN-12-EP(3x3) RF Mixers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HMC524ALC3BTR Specifications

HMC524ALC3BTR technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Mixers
ManufacturerAnalog Devices
PackageQFN-12-EP(3x3)
Operating Temperature-40℃~+85℃
RF Frequency Range22GHz~32GHz
IP318dBm
LO Frequency Range22GHz~32GHz
IF Frequency Range0Hz~4.5GHz
Isolation(L-I)25dB
Gain/Loss9dB
FeaturesImage rejection、I/Q quadrature mixing
P1dB17dBm
Noise Figure15dB
Isolation(L-R)35dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HMC524ALC3BTR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HMC524ALC3BTR Documents

HMC524ALC3BTR datasheets or manufacturer documentation.

Datasheet: HMC524ALC3BTR Datasheet (PDF)

HMC524ALC3BTR Schematic Symbol & PCB Footprint

The HMC524ALC3BTR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.