


- Manufacturer
- MFR.Part #
- ADXL316WBCSZ
- JLCPCB Part #
- C662336
- Package
- LFCSP-12
- Description
- -40℃~+105℃ 1.8V~3.6V Accelerometer X,Y,Z ±19g 过量程保护功能 LFCSP-12 Accelerometers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Accelerometers | |
| Manufacturer | Analog Devices | |
| Package | LFCSP-12 | |
| Operating Temperature | -40℃~+105℃ | |
| Standby Current | 350uA | |
| Sensor Type | Accelerometer | |
| Voltage - Supply | 1.8V~3.6V | |
| Acceleration Measurement Range (MAX) | ±19g | |
| Features | Over-range protection function | |
| Accelerometer Sensing Axis | X,Y,Z |

* Images are for reference only
ADXL316WBCSZ
Extended- Manufacturer
- MFR.Part #
- ADXL316WBCSZ
- JLCPCB Part #
- C662336
- Package
- LFCSP-12
- Description
- -40℃~+105℃ 1.8V~3.6V Accelerometer X,Y,Z ±19g 过量程保护功能 LFCSP-12 Accelerometers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- ADXL316WBCSZ
- JLCPCB Part #
- C662336
- Package
- LFCSP-12
- Description
- -40℃~+105℃ 1.8V~3.6V Accelerometer X,Y,Z ±19g 过量程保护功能 LFCSP-12 Accelerometers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ADXL316WBCSZ Specifications
ADXL316WBCSZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Accelerometers | |
| Manufacturer | Analog Devices | |
| Package | LFCSP-12 | |
| Operating Temperature | -40℃~+105℃ | |
| Standby Current | 350uA | |
| Sensor Type | Accelerometer | |
| Voltage - Supply | 1.8V~3.6V | |
| Acceleration Measurement Range (MAX) | ±19g | |
| Features | Over-range protection function | |
| Accelerometer Sensing Axis | X,Y,Z |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADXL316WBCSZ. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ADXL316WBCSZ Documents
ADXL316WBCSZ datasheets or manufacturer documentation.
Datasheet: ADXL316WBCSZ Datasheet (PDF)
ADXL316WBCSZ Schematic Symbol & PCB Footprint
The ADXL316WBCSZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.