Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Attenuators
  6. HMC712ALP3CETR
HMC712ALP3CETR
Extended
* Images are for reference only
HMC712ALP3CETR
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
HMC712ALP3CETR
JLCPCB Part #
C662334
Package
QFN-16-EP(3x3)
Description
Electrostatic protection、Voltage-controlled variable attenuation、Temperature compensation QFN-16-EP(3x3) RF Attenuators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Attenuators
ManufacturerAnalog Devices
PackageQFN-16-EP(3x3)
Insertion Loss3.5dB、4dB、5.7dB
Frequency Range5GHz~26.5GHz
Operating Temperature-40℃~+85℃
Attenuation Value28dB
FeaturesElectrostatic protection、Voltage-controlled variable attenuation、Temperature compensation
Impedance50Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Attenuators
  6. HMC712ALP3CETR
HMC712ALP3CETR

* Images are for reference only

HMC712ALP3CETR

Extended
Manufacturer

Analog Devices

MFR.Part #
HMC712ALP3CETR
JLCPCB Part #
C662334
Package
QFN-16-EP(3x3)
Description
Electrostatic protection、Voltage-controlled variable attenuation、Temperature compensation QFN-16-EP(3x3) RF Attenuators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HMC712ALP3CETR

* Images are for reference only

HMC712ALP3CETR
Extended
Manufacturer

Analog Devices

MFR.Part #
HMC712ALP3CETR
JLCPCB Part #
C662334
Package
QFN-16-EP(3x3)
Description
Electrostatic protection、Voltage-controlled variable attenuation、Temperature compensation QFN-16-EP(3x3) RF Attenuators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HMC712ALP3CETR Specifications

HMC712ALP3CETR technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Attenuators
ManufacturerAnalog Devices
PackageQFN-16-EP(3x3)
Insertion Loss3.5dB、4dB、5.7dB
Frequency Range5GHz~26.5GHz
Operating Temperature-40℃~+85℃
Attenuation Value28dB
FeaturesElectrostatic protection、Voltage-controlled variable attenuation、Temperature compensation
Impedance50Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HMC712ALP3CETR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HMC712ALP3CETR Documents

HMC712ALP3CETR datasheets or manufacturer documentation.

Datasheet: HMC712ALP3CETR Datasheet (PDF)

HMC712ALP3CETR Schematic Symbol & PCB Footprint

The HMC712ALP3CETR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.