Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Mixers
  6. HMC951ALP4ETR
HMC951ALP4ETR
Extended
* Images are for reference only
HMC951ALP4ETR
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
HMC951ALP4ETR
JLCPCB Part #
C662318
Package
LFCSP-24(4x4)
Description
-40℃~+85℃ 13dB 155mA 2dB 5V Assemble the vibration buffer、Image rejection、I/Q quadrature mixing LFCSP-24(4x4) RF Mixers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Mixers
ManufacturerAnalog Devices
PackageLFCSP-24(4x4)
Operating Temperature-40℃~+85℃
RF Frequency Range5.6GHz~8.6GHz
Current - Supply155mA
IP33dBm
LO Frequency Range4.5GHz~12.1GHz
Number of Channels2
Isolation(L-I)13dB
IF Frequency Range0Hz~3.5GHz
Voltage - Supply5V
Gain/Loss13dB
P1dB-6dBm
FeaturesAssemble the vibration buffer、Image rejection、I/Q quadrature mixing
Noise Figure2dB
Isolation(L-R)48dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Mixers
  6. HMC951ALP4ETR
HMC951ALP4ETR

* Images are for reference only

HMC951ALP4ETR

Extended
Manufacturer

Analog Devices

MFR.Part #
HMC951ALP4ETR
JLCPCB Part #
C662318
Package
LFCSP-24(4x4)
Description
-40℃~+85℃ 13dB 155mA 2dB 5V Assemble the vibration buffer、Image rejection、I/Q quadrature mixing LFCSP-24(4x4) RF Mixers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HMC951ALP4ETR

* Images are for reference only

HMC951ALP4ETR
Extended
Manufacturer

Analog Devices

MFR.Part #
HMC951ALP4ETR
JLCPCB Part #
C662318
Package
LFCSP-24(4x4)
Description
-40℃~+85℃ 13dB 155mA 2dB 5V Assemble the vibration buffer、Image rejection、I/Q quadrature mixing LFCSP-24(4x4) RF Mixers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HMC951ALP4ETR Specifications

HMC951ALP4ETR technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Mixers
ManufacturerAnalog Devices
PackageLFCSP-24(4x4)
Operating Temperature-40℃~+85℃
RF Frequency Range5.6GHz~8.6GHz
Current - Supply155mA
IP33dBm
LO Frequency Range4.5GHz~12.1GHz
Number of Channels2
Isolation(L-I)13dB
IF Frequency Range0Hz~3.5GHz
Voltage - Supply5V
Gain/Loss13dB
P1dB-6dBm
FeaturesAssemble the vibration buffer、Image rejection、I/Q quadrature mixing
Noise Figure2dB
Isolation(L-R)48dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HMC951ALP4ETR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HMC951ALP4ETR Documents

HMC951ALP4ETR datasheets or manufacturer documentation.

Datasheet: HMC951ALP4ETR Datasheet (PDF)

HMC951ALP4ETR Schematic Symbol & PCB Footprint

The HMC951ALP4ETR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.