Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Tunable Filters
  6. HMC892ALP5ETR
HMC892ALP5ETR
Extended
* Images are for reference only
HMC892ALP5ETR
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
HMC892ALP5ETR
JLCPCB Part #
C662310
Package
QFN-32-EP(5x5)
Description
-40℃~+85℃ 0V~14V 3.45GHz~6.25GHz Bandpass 中心频率可调、带宽可调 QFN-32-EP(5x5) Tunable Filters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Tunable Filters
ManufacturerAnalog Devices
PackageQFN-32-EP(5x5)
Operating Temperature-40℃~+85℃
Voltage - Supply0V~14V
Frequency3.45GHz~6.25GHz
Features中心频率可调、带宽可调
Filter TypeBandpass
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Tunable Filters
  6. HMC892ALP5ETR
HMC892ALP5ETR

* Images are for reference only

HMC892ALP5ETR

Extended
Manufacturer

Analog Devices

MFR.Part #
HMC892ALP5ETR
JLCPCB Part #
C662310
Package
QFN-32-EP(5x5)
Description
-40℃~+85℃ 0V~14V 3.45GHz~6.25GHz Bandpass 中心频率可调、带宽可调 QFN-32-EP(5x5) Tunable Filters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HMC892ALP5ETR

* Images are for reference only

HMC892ALP5ETR
Extended
Manufacturer

Analog Devices

MFR.Part #
HMC892ALP5ETR
JLCPCB Part #
C662310
Package
QFN-32-EP(5x5)
Description
-40℃~+85℃ 0V~14V 3.45GHz~6.25GHz Bandpass 中心频率可调、带宽可调 QFN-32-EP(5x5) Tunable Filters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HMC892ALP5ETR Specifications

HMC892ALP5ETR technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Tunable Filters
ManufacturerAnalog Devices
PackageQFN-32-EP(5x5)
Operating Temperature-40℃~+85℃
Voltage - Supply0V~14V
Frequency3.45GHz~6.25GHz
Features中心频率可调、带宽可调
Filter TypeBandpass
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HMC892ALP5ETR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HMC892ALP5ETR Documents

HMC892ALP5ETR datasheets or manufacturer documentation.

Datasheet: HMC892ALP5ETR Datasheet (PDF)

HMC892ALP5ETR Schematic Symbol & PCB Footprint

The HMC892ALP5ETR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.