
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Power Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | QFN-32-EP(5x5) | |
| Frequency Range | 10MHz~1.1GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Input return loss | 12dB | |
| Voltage - Supply | 24V~30V | |
| Output return loss | 15dB | |
| Noise Figure | 5dB | |
| Current - Supply | 100mA | |
| IP3 | 50dBm | |
| Gain | 20dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HMC1099PM5ETR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Power Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | QFN-32-EP(5x5) | |
| Frequency Range | 10MHz~1.1GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Input return loss | 12dB | |
| Voltage - Supply | 24V~30V | |
| Output return loss | 15dB | |
| Noise Figure | 5dB | |
| Current - Supply | 100mA | |
| IP3 | 50dBm | |
| Gain | 20dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HMC1099PM5ETR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HMC1099PM5ETR datasheets or manufacturer documentation.
Datasheet: HMC1099PM5ETR Datasheet (PDF)
The HMC1099PM5ETR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.