
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Schottky Diodes | |
| Manufacturer | NTE Electronics | |
| Package | TO-247 | |
| Voltage - Forward(Vf@If) | 550mV@20A | |
| Voltage - DC Reverse(Vr) | 45V | |
| Current - Rectified | 20A | |
| Reverse Leakage Current (Ir) | 100mA@45V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NTE6091 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Schottky Diodes | |
| Manufacturer | NTE Electronics | |
| Package | TO-247 | |
| Voltage - Forward(Vf@If) | 550mV@20A | |
| Voltage - DC Reverse(Vr) | 45V | |
| Current - Rectified | 20A | |
| Reverse Leakage Current (Ir) | 100mA@45V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NTE6091. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NTE6091 datasheets or manufacturer documentation.
Datasheet: NTE6091 Datasheet (PDF)
The NTE6091 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.