NTE5280AK
Extended
* Images are for reference only
NTE5280AK
Attributes
Value
Manufacturer
MFR.Part #
NTE5280AK
JLCPCB Part #
C6622685
Package
DO-5
Description
-65℃~+175℃ 10uA@47.1V 120Ω 50W 62V 7Ω ±5% DO-5 Zener Diodes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryDiodes/Zener Diodes
ManufacturerNTE Electronics
PackageDO-5
Operating Junction Temperature Range-65℃~+175℃
Impedance(Zzk)120Ω
Tolerance±5%
Impedance(Zzt)7Ω
Zener Voltage(Nom)62V
Pd - Power Dissipation50W
Reverse Leakage Current (Ir)10uA@47.1V