


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Video Interface ICs | |
| Manufacturer | Analog Devices | |
| Package | LFCSP-32(5x5) | |
| Operating Temperature | -40℃~+105℃ | |
| Type | Decoder | |
| Data Rate | 432Mbps | |
| Voltage - Supply | 1.71V~1.89V、2.97V~3.63V | |
| Features | Anti-aliasing / reconstruction filter、Video format detection | |
| Control Interface | I2C |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ADV7280AWBCPZ-M technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Video Interface ICs | |
| Manufacturer | Analog Devices | |
| Package | LFCSP-32(5x5) | |
| Operating Temperature | -40℃~+105℃ | |
| Type | Decoder | |
| Data Rate | 432Mbps | |
| Voltage - Supply | 1.71V~1.89V、2.97V~3.63V | |
| Features | Anti-aliasing / reconstruction filter、Video format detection | |
| Control Interface | I2C |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADV7280AWBCPZ-M. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ADV7280AWBCPZ-M datasheets or manufacturer documentation.
Datasheet: ADV7280AWBCPZ-M Datasheet (PDF)
The ADV7280AWBCPZ-M schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.