


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Package | DFN1616-6 | |
| Frequency Range | 1.164GHz~1.61GHz | |
| Operating Temperature | -40℃~+105℃ | |
| Input return loss | 12dB | |
| Voltage - Supply | 1.5V~5.5V | |
| Output return loss | 18dB | |
| P1dB | -10dBm | |
| Features | Low-power mode、Electrostatic protection | |
| Noise Figure | 0.75dB | |
| Current - Supply | 5.5mA | |
| IP3 | 0dBm | |
| Gain | 19dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NT1191GEAE3S technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Package | DFN1616-6 | |
| Frequency Range | 1.164GHz~1.61GHz | |
| Operating Temperature | -40℃~+105℃ | |
| Input return loss | 12dB | |
| Voltage - Supply | 1.5V~5.5V | |
| Output return loss | 18dB | |
| P1dB | -10dBm | |
| Features | Low-power mode、Electrostatic protection | |
| Noise Figure | 0.75dB | |
| Current - Supply | 5.5mA | |
| IP3 | 0dBm | |
| Gain | 19dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NT1191GEAE3S. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NT1191GEAE3S datasheets or manufacturer documentation.
Datasheet: NT1191GEAE3S Datasheet (PDF)
The NT1191GEAE3S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.