
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Isolators - Gate Drivers | |
| Manufacturer | Analog Devices | |
| Package | LGA-13(5x5) | |
| Voltage - Supply (Driver) | 4.5V~18V | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Propagation Delay tpHL | 68ns | |
| Rise Time | 24ns | |
| Number of Channels | 2 | |
| Driven Configuration | Half-Bridge | |
| Propagation Delay tpLH | 68ns | |
| Load Type | MOSFET、IGBT | |
| Fall Time | 24ns | |
| CMTI(kV/us) | 25kV/us | |
| Voltage - Supply (Input) | 3V~5.5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ADUM7223ACCZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Isolators - Gate Drivers | |
| Manufacturer | Analog Devices | |
| Package | LGA-13(5x5) | |
| Voltage - Supply (Driver) | 4.5V~18V | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Propagation Delay tpHL | 68ns | |
| Rise Time | 24ns | |
| Number of Channels | 2 | |
| Driven Configuration | Half-Bridge | |
| Propagation Delay tpLH | 68ns | |
| Load Type | MOSFET、IGBT | |
| Fall Time | 24ns | |
| CMTI(kV/us) | 25kV/us | |
| Voltage - Supply (Input) | 3V~5.5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADUM7223ACCZ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ADUM7223ACCZ datasheets or manufacturer documentation.
Datasheet: ADUM7223ACCZ Datasheet (PDF)
The ADUM7223ACCZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.