Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. ADCs/DACs - Special Purpose
  6. ADV7180KST48Z
ADV7180KST48Z
Extended
* Images are for reference only
ADV7180KST48Z
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
ADV7180KST48Z
JLCPCB Part #
C662173
Package
LQFP-48(7x7)
Description
1.8V~3.3V Anti-aliasing / reconstruction filter、Video format detection Decoder I2C、Serial LQFP-48(7x7) ADCs/DACs - Special Purpose ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/ADCs/DACs - Special Purpose
ManufacturerAnalog Devices
PackageLQFP-48(7x7)
TypeDecoder
Voltage - Supply1.8V~3.3V
FeaturesAnti-aliasing / reconstruction filter、Video format detection
Control InterfaceI2C、Serial
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. ADCs/DACs - Special Purpose
  6. ADV7180KST48Z
ADV7180KST48Z

* Images are for reference only

ADV7180KST48Z

Extended
Manufacturer

Analog Devices

MFR.Part #
ADV7180KST48Z
JLCPCB Part #
C662173
Package
LQFP-48(7x7)
Description
1.8V~3.3V Anti-aliasing / reconstruction filter、Video format detection Decoder I2C、Serial LQFP-48(7x7) ADCs/DACs - Special Purpose ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADV7180KST48Z

* Images are for reference only

ADV7180KST48Z
Extended
Manufacturer

Analog Devices

MFR.Part #
ADV7180KST48Z
JLCPCB Part #
C662173
Package
LQFP-48(7x7)
Description
1.8V~3.3V Anti-aliasing / reconstruction filter、Video format detection Decoder I2C、Serial LQFP-48(7x7) ADCs/DACs - Special Purpose ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADV7180KST48Z Specifications

ADV7180KST48Z technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/ADCs/DACs - Special Purpose
ManufacturerAnalog Devices
PackageLQFP-48(7x7)
TypeDecoder
Voltage - Supply1.8V~3.3V
FeaturesAnti-aliasing / reconstruction filter、Video format detection
Control InterfaceI2C、Serial
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADV7180KST48Z. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADV7180KST48Z Documents

ADV7180KST48Z datasheets or manufacturer documentation.

Datasheet: ADV7180KST48Z Datasheet (PDF)

ADV7180KST48Z Schematic Symbol & PCB Footprint

The ADV7180KST48Z schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.