Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Power Amplifiers
  6. HMC327MS8GETR
HMC327MS8GETR - 1
HMC327MS8GETR - 2
HMC327MS8GETR - 3
Extended1/3
* Images are for reference only
HMC327MS8GETR
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
HMC327MS8GETR
JLCPCB Part #
C662136
Package
MSOP-8-EP
Description
-40℃~+85℃ 15dB 21dB 250mA 27dBm 3GHz~4GHz 40dBm 5V 5dB 8dB Low-power mode MSOP-8-EP RF Power Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Power Amplifiers
ManufacturerAnalog Devices
PackageMSOP-8-EP
Frequency Range3GHz~4GHz
Operating Temperature-40℃~+85℃
Input return loss15dB
Voltage - Supply5V
Output return loss8dB
FeaturesLow-power mode
P1dB27dBm
Noise Figure5dB
Current - Supply250mA
IP340dBm
Gain21dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Power Amplifiers
  6. HMC327MS8GETR
HMC327MS8GETR

* Images are for reference only

HMC327MS8GETR

Extended
Manufacturer

Analog Devices

MFR.Part #
HMC327MS8GETR
JLCPCB Part #
C662136
Package
MSOP-8-EP
Description
-40℃~+85℃ 15dB 21dB 250mA 27dBm 3GHz~4GHz 40dBm 5V 5dB 8dB Low-power mode MSOP-8-EP RF Power Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HMC327MS8GETR

* Images are for reference only

HMC327MS8GETR
Extended
Manufacturer

Analog Devices

MFR.Part #
HMC327MS8GETR
JLCPCB Part #
C662136
Package
MSOP-8-EP
Description
-40℃~+85℃ 15dB 21dB 250mA 27dBm 3GHz~4GHz 40dBm 5V 5dB 8dB Low-power mode MSOP-8-EP RF Power Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HMC327MS8GETR Specifications

HMC327MS8GETR technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Power Amplifiers
ManufacturerAnalog Devices
PackageMSOP-8-EP
Frequency Range3GHz~4GHz
Operating Temperature-40℃~+85℃
Input return loss15dB
Voltage - Supply5V
Output return loss8dB
FeaturesLow-power mode
P1dB27dBm
Noise Figure5dB
Current - Supply250mA
IP340dBm
Gain21dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HMC327MS8GETR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HMC327MS8GETR Documents

HMC327MS8GETR datasheets or manufacturer documentation.

Datasheet: HMC327MS8GETR Datasheet (PDF)

HMC327MS8GETR Schematic Symbol & PCB Footprint

The HMC327MS8GETR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.