
- Manufacturer
- MFR.Part #
- FW-15-05-F-D-460-080-A-P
- JLCPCB Part #
- C6621310
- Package
- SMD,P=1.27mm
- Description
- 1.27mm 1.27mm 2 30P Black Gold Surface Mount,Vertical SMD,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pin Headers | |
| Manufacturer | Samtec | |
| Package | SMD,P=1.27mm | |
| Number of Rows | 2 | |
| Color | Black | |
| Contact Plating | Gold | |
| Number of Pins | 30P | |
| Pitch | 1.27mm | |
| Row Spacing | 1.27mm | |
| Mounting Type | Surface Mount,Vertical |

* Images are for reference only
FW-15-05-F-D-460-080-A-P
Extended- Manufacturer
- MFR.Part #
- FW-15-05-F-D-460-080-A-P
- JLCPCB Part #
- C6621310
- Package
- SMD,P=1.27mm
- Description
- 1.27mm 1.27mm 2 30P Black Gold Surface Mount,Vertical SMD,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- FW-15-05-F-D-460-080-A-P
- JLCPCB Part #
- C6621310
- Package
- SMD,P=1.27mm
- Description
- 1.27mm 1.27mm 2 30P Black Gold Surface Mount,Vertical SMD,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FW-15-05-F-D-460-080-A-P Specifications
FW-15-05-F-D-460-080-A-P technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pin Headers | |
| Manufacturer | Samtec | |
| Package | SMD,P=1.27mm | |
| Number of Rows | 2 | |
| Color | Black | |
| Contact Plating | Gold | |
| Number of Pins | 30P | |
| Pitch | 1.27mm | |
| Row Spacing | 1.27mm | |
| Mounting Type | Surface Mount,Vertical |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FW-15-05-F-D-460-080-A-P. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FW-15-05-F-D-460-080-A-P Documents
FW-15-05-F-D-460-080-A-P datasheets or manufacturer documentation.
Datasheet: FW-15-05-F-D-460-080-A-P Datasheet (PDF)
FW-15-05-F-D-460-080-A-P Schematic Symbol & PCB Footprint
The FW-15-05-F-D-460-080-A-P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.