Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital to Analog Converters (DAC)
  6. DAC10GPZ
DAC10GPZ
Extended
* Images are for reference only
DAC10GPZ
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
DAC10GPZ
JLCPCB Part #
C662082
Package
PDIP-18
Description
-18V~-7.5V、5V~18V 0.7LSB、1LSB 0℃~+70℃ 10 10 85ns Current-Non-buffered Parallel PDIP-18 Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
ManufacturerAnalog Devices
PackagePDIP-18
FunctionBipolar output
Integral non - linearity0.7LSB、1LSB
Operating Temperature0℃~+70℃
Number of Channels10
Voltage - Supply-18V~-7.5V、5V~18V
Output TypeCurrent-Non-buffered
Settling Time85ns
Resolution (Bits)10
InterfaceParallel
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital to Analog Converters (DAC)
  6. DAC10GPZ
DAC10GPZ

* Images are for reference only

DAC10GPZ

Extended
Manufacturer

Analog Devices

MFR.Part #
DAC10GPZ
JLCPCB Part #
C662082
Package
PDIP-18
Description
-18V~-7.5V、5V~18V 0.7LSB、1LSB 0℃~+70℃ 10 10 85ns Current-Non-buffered Parallel PDIP-18 Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DAC10GPZ

* Images are for reference only

DAC10GPZ
Extended
Manufacturer

Analog Devices

MFR.Part #
DAC10GPZ
JLCPCB Part #
C662082
Package
PDIP-18
Description
-18V~-7.5V、5V~18V 0.7LSB、1LSB 0℃~+70℃ 10 10 85ns Current-Non-buffered Parallel PDIP-18 Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DAC10GPZ Specifications

DAC10GPZ technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
ManufacturerAnalog Devices
PackagePDIP-18
FunctionBipolar output
Integral non - linearity0.7LSB、1LSB
Operating Temperature0℃~+70℃
Number of Channels10
Voltage - Supply-18V~-7.5V、5V~18V
Output TypeCurrent-Non-buffered
Settling Time85ns
Resolution (Bits)10
InterfaceParallel
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DAC10GPZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DAC10GPZ Documents

DAC10GPZ datasheets or manufacturer documentation.

Datasheet: DAC10GPZ Datasheet (PDF)

DAC10GPZ Schematic Symbol & PCB Footprint

The DAC10GPZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.