
- Manufacturer
- MFR.Part #
- DAC8221GPZ
- JLCPCB Part #
- C662074
- Package
- PDIP-24
- Description
- 0℃~+70℃ 12 1LSB 1mA 2 450ns 5V~15V Parallel PDIP-24 Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | Analog Devices | |
| Package | PDIP-24 | |
| Function | Bipolar output | |
| Integral non - linearity | 1LSB | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Channels | 2 | |
| Voltage - Supply | 5V~15V | |
| Quiescent Current (Iq) | 1mA | |
| Settling Time | 450ns | |
| Resolution (Bits) | 12 | |
| Interface | Parallel |

* Images are for reference only
DAC8221GPZ
Extended- Manufacturer
- MFR.Part #
- DAC8221GPZ
- JLCPCB Part #
- C662074
- Package
- PDIP-24
- Description
- 0℃~+70℃ 12 1LSB 1mA 2 450ns 5V~15V Parallel PDIP-24 Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- DAC8221GPZ
- JLCPCB Part #
- C662074
- Package
- PDIP-24
- Description
- 0℃~+70℃ 12 1LSB 1mA 2 450ns 5V~15V Parallel PDIP-24 Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DAC8221GPZ Specifications
DAC8221GPZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | Analog Devices | |
| Package | PDIP-24 | |
| Function | Bipolar output | |
| Integral non - linearity | 1LSB | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Channels | 2 | |
| Voltage - Supply | 5V~15V | |
| Quiescent Current (Iq) | 1mA | |
| Settling Time | 450ns | |
| Resolution (Bits) | 12 | |
| Interface | Parallel |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DAC8221GPZ. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DAC8221GPZ Documents
DAC8221GPZ datasheets or manufacturer documentation.
Datasheet: DAC8221GPZ Datasheet (PDF)
DAC8221GPZ Schematic Symbol & PCB Footprint
The DAC8221GPZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.