
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Precision Op Amps | |
| Manufacturer | Analog Devices | |
| Package | PDIP-8 | |
| Power Supply Rejection Ratio (PSRR) | 126dB | |
| Operating Temperature | 0℃~+70℃ | |
| Total Harmonic Distortion + Noise (THD+N) | 0.002% | |
| Number of Inputs | 1 Pair Differential Inputs | |
| Speaker Channels | 1-Channel |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LT1115CN8#PBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Precision Op Amps | |
| Manufacturer | Analog Devices | |
| Package | PDIP-8 | |
| Power Supply Rejection Ratio (PSRR) | 126dB | |
| Operating Temperature | 0℃~+70℃ | |
| Total Harmonic Distortion + Noise (THD+N) | 0.002% | |
| Number of Inputs | 1 Pair Differential Inputs | |
| Speaker Channels | 1-Channel |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LT1115CN8#PBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LT1115CN8#PBF datasheets or manufacturer documentation.
Datasheet: LT1115CN8#PBF Datasheet (PDF)
The LT1115CN8#PBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.