
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Instrumentation Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | PDIP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Push-pull | |
| Vos - Input Offset Voltage | 50uV | |
| Output Current | 105uA | |
| Input Offset Voltage Drift(Vos TC) | 400nV/℃ | |
| Slew Rate | 0.07V/us | |
| Quiescent Current(Iq) | 75uA | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| -3dB Bandwidth | 250kHz | |
| Number of Channels | Single-channel | |
| Gain Error | 0.05% | |
| Features | Internally set gain | |
| Ib - Input Bias Current | 9nA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LT1101ACN8#PBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Instrumentation Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | PDIP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Push-pull | |
| Vos - Input Offset Voltage | 50uV | |
| Output Current | 105uA | |
| Input Offset Voltage Drift(Vos TC) | 400nV/℃ | |
| Slew Rate | 0.07V/us | |
| Quiescent Current(Iq) | 75uA | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| -3dB Bandwidth | 250kHz | |
| Number of Channels | Single-channel | |
| Gain Error | 0.05% | |
| Features | Internally set gain | |
| Ib - Input Bias Current | 9nA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LT1101ACN8#PBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LT1101ACN8#PBF datasheets or manufacturer documentation.
Datasheet: LT1101ACN8#PBF Datasheet (PDF)
The LT1101ACN8#PBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.