
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Precision Op Amps | |
| Manufacturer | Analog Devices | |
| Package | PDIP-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Vos - Input Offset Voltage | 70uV | |
| Input Offset Current(Ios) | 250pA | |
| Output Current | 5mA | |
| Input Offset Voltage Drift(Vos TC) | 400nV/℃ | |
| Single Supply | 2.3V~12V | |
| Slew Rate | 0.1V/us | |
| Gain Bandwidth Product | 200kHz | |
| Quiescent Current(Iq) | 50uA | |
| Common Mode Rejection Ratio(CMRR) | 110dB | |
| Number of Channels | 2 | |
| Input Voltage Noise Density | 28nV/√Hz@1kHz | |
| Features | Reverse-phase input protection | |
| Ib - Input Bias Current | 6nA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LT1078ACN8#PBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Precision Op Amps | |
| Manufacturer | Analog Devices | |
| Package | PDIP-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Vos - Input Offset Voltage | 70uV | |
| Input Offset Current(Ios) | 250pA | |
| Output Current | 5mA | |
| Input Offset Voltage Drift(Vos TC) | 400nV/℃ | |
| Single Supply | 2.3V~12V | |
| Slew Rate | 0.1V/us | |
| Gain Bandwidth Product | 200kHz | |
| Quiescent Current(Iq) | 50uA | |
| Common Mode Rejection Ratio(CMRR) | 110dB | |
| Number of Channels | 2 | |
| Input Voltage Noise Density | 28nV/√Hz@1kHz | |
| Features | Reverse-phase input protection | |
| Ib - Input Bias Current | 6nA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LT1078ACN8#PBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LT1078ACN8#PBF datasheets or manufacturer documentation.
Datasheet: LT1078ACN8#PBF Datasheet (PDF)
The LT1078ACN8#PBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.