Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. Instrumentation Amplifiers
  6. AMP04EPZ
AMP04EPZ
Extended
* Images are for reference only
AMP04EPZ
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
AMP04EPZ
JLCPCB Part #
C661934
Package
PDIP-8
Description
-15V~15V -40℃~+85℃ 0.75% 1 15mA 1V/V~1000V/V 22nA 270nV/√Hz@1kHz 28pA/℃ 30uV 3uV/℃ 5V 5nA 700kHz 700uA 90dB 95dB External resistor gain PDIP-8 Instrumentation Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAmplifiers/Comparators/Instrumentation Amplifiers
ManufacturerAnalog Devices
PackagePDIP-8
Operating Temperature-40℃~+85℃
Voltage Gain1V/V~1000V/V
Vos - Input Offset Voltage30uV
Input Offset Current(Ios)5nA
Output Current15mA
Input Offset Voltage Drift(Vos TC)3uV/℃
Single Supply5V
Quiescent Current(Iq)700uA
Power Supply Rejection Ratio (PSRR)95dB
Common Mode Rejection Ratio(CMRR)90dB
-3dB Bandwidth700kHz
Number of Channels1
Gain Error0.75%
Input Voltage Noise Density270nV/√Hz@1kHz
FeaturesExternal resistor gain
Ib - Input Bias Current22nA
Input Offset Current Drift (Ios TC)28pA/℃
Dual Supply-15V~15V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. Instrumentation Amplifiers
  6. AMP04EPZ
AMP04EPZ

* Images are for reference only

AMP04EPZ

Extended
Manufacturer

Analog Devices

MFR.Part #
AMP04EPZ
JLCPCB Part #
C661934
Package
PDIP-8
Description
-15V~15V -40℃~+85℃ 0.75% 1 15mA 1V/V~1000V/V 22nA 270nV/√Hz@1kHz 28pA/℃ 30uV 3uV/℃ 5V 5nA 700kHz 700uA 90dB 95dB External resistor gain PDIP-8 Instrumentation Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AMP04EPZ

* Images are for reference only

AMP04EPZ
Extended
Manufacturer

Analog Devices

MFR.Part #
AMP04EPZ
JLCPCB Part #
C661934
Package
PDIP-8
Description
-15V~15V -40℃~+85℃ 0.75% 1 15mA 1V/V~1000V/V 22nA 270nV/√Hz@1kHz 28pA/℃ 30uV 3uV/℃ 5V 5nA 700kHz 700uA 90dB 95dB External resistor gain PDIP-8 Instrumentation Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AMP04EPZ Specifications

AMP04EPZ technical specifications, attributes, and parameters.

AttributesValue
CategoryAmplifiers/Comparators/Instrumentation Amplifiers
ManufacturerAnalog Devices
PackagePDIP-8
Operating Temperature-40℃~+85℃
Voltage Gain1V/V~1000V/V
Vos - Input Offset Voltage30uV
Input Offset Current(Ios)5nA
Output Current15mA
Input Offset Voltage Drift(Vos TC)3uV/℃
Single Supply5V
Quiescent Current(Iq)700uA
Power Supply Rejection Ratio (PSRR)95dB
Common Mode Rejection Ratio(CMRR)90dB
-3dB Bandwidth700kHz
Number of Channels1
Gain Error0.75%
Input Voltage Noise Density270nV/√Hz@1kHz
FeaturesExternal resistor gain
Ib - Input Bias Current22nA
Input Offset Current Drift (Ios TC)28pA/℃
Dual Supply-15V~15V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AMP04EPZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AMP04EPZ Documents

AMP04EPZ datasheets or manufacturer documentation.

Datasheet: AMP04EPZ Datasheet (PDF)

AMP04EPZ Schematic Symbol & PCB Footprint

The AMP04EPZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.